AON7423 | |
---|---|
DigiKey Part Number | 785-1310-2-ND - Tape & Reel (TR) 785-1310-1-ND - Cut Tape (CT) 785-1310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7423 |
Description | MOSFET P-CH 20V 28A/50A 8DFN |
Customer Reference | |
Detailed Description | P-Channel 20 V 28A (Ta), 50A (Tc) 6.2W (Ta), 83W (Tc) Surface Mount 8-DFN-EP (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 20A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 100 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 5626 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.2W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.18200 | ¥61.82 |
100 | ¥4.80580 | ¥480.58 |
500 | ¥4.07348 | ¥2,036.74 |
1,000 | ¥3.31822 | ¥3,318.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.12371 | ¥9,371.13 |
6,000 | ¥2.97497 | ¥17,849.82 |
9,000 | ¥2.83766 | ¥25,538.94 |