
PJQ4403P_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ4403P_R2_00001TR-ND - Tape & Reel (TR) 3757-PJQ4403P_R2_00001CT-ND - Cut Tape (CT) 3757-PJQ4403P_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4403P_R2_00001 |
Description | 30V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 9.8A (Ta), 35A (Tc) 2W (Ta), 30W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1730 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta), 30W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 15.5mOhm @ 10A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 10 | ¥4.82100 | ¥48.21 |
| 100 | ¥3.12440 | ¥312.44 |
| 500 | ¥2.39500 | ¥1,197.50 |
| 1,000 | ¥2.15987 | ¥2,159.87 |
| 2,000 | ¥1.96185 | ¥3,923.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.74743 | ¥8,737.15 |
| 10,000 | ¥1.61491 | ¥16,149.10 |
| 15,000 | ¥1.54740 | ¥23,211.00 |
| 25,000 | ¥1.47157 | ¥36,789.25 |
| 35,000 | ¥1.42667 | ¥49,933.45 |
| 50,000 | ¥1.38303 | ¥69,151.50 |



