28A (Ta), 50A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86,637 In Stock | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥3.12391 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 20 V | 28A (Ta), 50A (Tc) | 1.5V, 4.5V | 5mOhm @ 20A, 4.5V | 900mV @ 250µA | 100 nC @ 4.5 V | ±8V | 5626 pF @ 10 V | - | 6.2W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN-EP (3.3x3.3) | 8-PowerWDFN | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 28A (Ta), 50A (Tc) | 4.5V, 10V | 2.8mOhm @ 20A, 10V | 2.3V @ 250µA | 75 nC @ 10 V | ±20V | 2820 pF @ 15 V | - | 4.2W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN-EP (3.3x3.3) | 8-PowerWDFN |