N-Channel 150 V 5.5A (Ta), 17A (Tc) 4.1W (Ta), 39W (Tc) Surface Mount 8-DFN-EP (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON7254

DigiKey Part Number
785-1675-2-ND - Tape & Reel (TR)
785-1675-1-ND - Cut Tape (CT)
785-1675-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AON7254
Description
MOSFET N-CH 150V 5.5A/17A 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 5.5A (Ta), 17A (Tc) 4.1W (Ta), 39W (Tc) Surface Mount 8-DFN-EP (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
AON7254 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.7V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
675 pF @ 75 V
Part Status
Active
Power Dissipation (Max)
4.1W (Ta), 39W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
150 V
Supplier Device Package
8-DFN-EP (3.3x3.3)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
54mOhm @ 5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,015
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.62000¥17.62
10¥11.23100¥112.31
100¥7.58360¥758.36
500¥6.02154¥3,010.77
1,000¥5.51906¥5,519.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.88117¥14,643.51
6,000¥4.56024¥27,361.44
9,000¥4.39681¥39,571.29
15,000¥4.31074¥64,661.10
Manufacturers Standard Package