
IRLML0100TRPBF | |
|---|---|
DigiKey Part Number | IRLML0100TRPBFTR-ND - Tape & Reel (TR) IRLML0100TRPBFCT-ND - Cut Tape (CT) IRLML0100TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLML0100TRPBF |
Description | MOSFET N-CH 100V 1.6A SOT23 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.6A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | IRLML0100TRPBF Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 25µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.5 nC @ 4.5 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 290 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.3W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package Micro3™/SOT-23 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 220mOhm @ 1.6A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥2.98500 | ¥29.85 |
| 100 | ¥1.90130 | ¥190.13 |
| 500 | ¥1.43154 | ¥715.77 |
| 1,000 | ¥1.27978 | ¥1,279.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.08659 | ¥3,259.77 |
| 6,000 | ¥0.98926 | ¥5,935.56 |
| 9,000 | ¥0.93963 | ¥8,456.67 |
| 15,000 | ¥0.88385 | ¥13,257.75 |
| 21,000 | ¥0.85082 | ¥17,867.22 |
| 30,000 | ¥0.81872 | ¥24,561.60 |
















