


FDMC86520L | |
|---|---|
DigiKey Part Number | FDMC86520LTR-ND - Tape & Reel (TR) FDMC86520LCT-ND - Cut Tape (CT) FDMC86520LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC86520L |
Description | MOSFET N-CH 60V 13.5A/22A 8MLP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 13.5A (Ta), 22A (Tc) 2.3W (Ta), 40W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | FDMC86520L Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4550 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2.3W (Ta), 40W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package 8-MLP (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.9mOhm @ 13.5A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.61000 | ¥28.61 |
| 10 | ¥18.60700 | ¥186.07 |
| 100 | ¥12.91610 | ¥1,291.61 |
| 500 | ¥10.48370 | ¥5,241.85 |
| 1,000 | ¥10.26670 | ¥10,266.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.38784 | ¥25,163.52 |

