TPW2R508NH,L1Q | |
---|---|
DigiKey Part Number | 264-TPW2R508NH,L1QTR-ND - Tape & Reel (TR) 264-TPW2R508NH,L1QCT-ND - Cut Tape (CT) 264-TPW2R508NH,L1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPW2R508NH,L1Q |
Description | PB-F POWER MOSFET TRANSISTOR DOS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 150A (Ta) 800mW (Ta), 142W (Tc) Surface Mount 8-DSOP Advance |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6000 pF @ 37.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta), 142W (Tc) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSOP Advance | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥15.77000 | ¥157.70 |
100 | ¥12.55050 | ¥1,255.05 |
500 | ¥10.61962 | ¥5,309.81 |
1,000 | ¥9.01058 | ¥9,010.58 |
2,000 | ¥8.56005 | ¥17,120.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.23824 | ¥41,191.20 |
10,000 | ¥8.20935 | ¥82,093.50 |