TPW1R306PL,L1Q | ||
---|---|---|
DigiKey Part Number | TPW1R306PLL1QTR-ND - Tape & Reel (TR) TPW1R306PLL1QCT-ND - Cut Tape (CT) TPW1R306PLL1QDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPW1R306PL,L1Q | |
Description | MOSFET N-CH 60V 260A 8DSOP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 260A (Tc) 960mW (Ta), 170W (Tc) Surface Mount 8-DSOP Advance | |
Datasheet | Datasheet | |
EDA/CAD Models | TPW1R306PL,L1Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.29mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 91 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8100 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 960mW (Ta), 170W (Tc) | |
Operating Temperature | 175°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSOP Advance | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
10 | ¥18.92300 | ¥189.23 |
100 | ¥15.06090 | ¥1,506.09 |
500 | ¥12.74354 | ¥6,371.77 |
1,000 | ¥10.81270 | ¥10,812.70 |
2,000 | ¥10.27207 | ¥20,544.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥9.88589 | ¥49,429.45 |