74HC2G14GW,125 | ||
---|---|---|
DigiKey Part Number | 1727-6047-2-ND - Tape & Reel (TR) 1727-6047-1-ND - Cut Tape (CT) 1727-6047-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC2G14GW,125 | |
Description | IC INVERT SCHMITT 2CH 2IN 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.38900 | ¥23.89 |
25 | ¥2.19040 | ¥54.76 |
100 | ¥1.62870 | ¥162.87 |
250 | ¥1.47636 | ¥369.09 |
500 | ¥1.22188 | ¥610.94 |
1,000 | ¥0.91641 | ¥916.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84001 | ¥2,520.03 |
6,000 | ¥0.78910 | ¥4,734.60 |
15,000 | ¥0.73818 | ¥11,072.70 |
30,000 | ¥0.67710 | ¥20,313.00 |
75,000 | ¥0.65164 | ¥48,873.00 |