NL27WZ14DTT1G | ||
---|---|---|
DigiKey Part Number | NL27WZ14DTT1GOSTR-ND - Tape & Reel (TR) NL27WZ14DTT1GOSCT-ND - Cut Tape (CT) NL27WZ14DTT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NL27WZ14DTT1G | |
Description | IC INVERT SCHMITT 2CH 2INP 6TSOP | |
Customer Reference | ||
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-TSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | NL27WZ14DTT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.4V ~ 1.2V | |
Input Logic Level - High | 1.8V ~ 3.6V | |
Max Propagation Delay @ V, Max CL | 4.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.66000 | ¥26.60 |
25 | ¥2.43640 | ¥60.91 |
100 | ¥1.64270 | ¥164.27 |
250 | ¥1.35912 | ¥339.78 |
500 | ¥1.24586 | ¥622.93 |
1,000 | ¥0.93439 | ¥934.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87777 | ¥2,633.31 |
6,000 | ¥0.82114 | ¥4,926.84 |
15,000 | ¥0.75319 | ¥11,297.85 |
30,000 | ¥0.72487 | ¥21,746.10 |
75,000 | ¥0.70788 | ¥53,091.00 |