74HC2G17GW,125 | ||
---|---|---|
DigiKey Part Number | 1727-6048-2-ND - Tape & Reel (TR) 1727-6048-1-ND - Cut Tape (CT) 1727-6048-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74HC2G17GW,125 | |
Description | IC BUFFER NON-INVERT 6V 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.67600 | ¥26.76 |
25 | ¥2.44960 | ¥61.24 |
100 | ¥1.82330 | ¥182.33 |
250 | ¥1.65272 | ¥413.18 |
500 | ¥1.36768 | ¥683.84 |
1,000 | ¥1.02576 | ¥1,025.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.94030 | ¥2,820.90 |
6,000 | ¥0.88330 | ¥5,299.80 |
15,000 | ¥0.82631 | ¥12,394.65 |
30,000 | ¥0.75793 | ¥22,737.90 |
75,000 | ¥0.72943 | ¥54,707.25 |