AD9952YSVZ-REEL7 | ||
---|---|---|
DigiKey Part Number | AD9952YSVZ-REEL7TR-ND - Tape & Reel (TR) AD9952YSVZ-REEL7CT-ND - Cut Tape (CT) AD9952YSVZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD9952YSVZ-REEL7 | |
Description | IC DDS 400MHZ 14BIT 48TQFP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Direct Digital Synthesis IC 14 b 400 MHz 32 b Tuning 48-TQFP-EP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9952YSVZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resolution (Bits) | 14 b | |
Master fclk | 400 MHz | |
Tuning Word Width (Bits) | 32 b | |
Voltage - Supply | 1.71V ~ 1.96V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-TQFP-EP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥383.21000 | ¥383.21 |
10 | ¥357.52500 | ¥3,575.25 |
25 | ¥342.53680 | ¥8,563.42 |
100 | ¥310.42330 | ¥31,042.33 |
250 | ¥299.71900 | ¥74,929.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥284.73300 | ¥142,366.50 |