AD9834BRUZ-REEL7 | ||
---|---|---|
DigiKey Part Number | AD9834BRUZ-REEL7TR-ND - Tape & Reel (TR) AD9834BRUZ-REEL7CT-ND - Cut Tape (CT) AD9834BRUZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD9834BRUZ-REEL7 | |
Description | IC DDS 50MHZ 10BIT 20TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Direct Digital Synthesis IC 10 b 50 MHz 28 b Tuning 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9834BRUZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resolution (Bits) | 10 b | |
Master fclk | 50 MHz | |
Tuning Word Width (Bits) | 28 b | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.36000 | ¥135.36 |
10 | ¥124.40300 | ¥1,244.03 |
25 | ¥119.24520 | ¥2,981.13 |
100 | ¥105.06600 | ¥10,506.60 |
250 | ¥99.90892 | ¥24,977.23 |
500 | ¥93.46326 | ¥46,731.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥85.72836 | ¥85,728.36 |