AD8137YRZ-REEL7 | ||
---|---|---|
DigiKey Part Number | 505-AD8137YRZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8137YRZ-REEL7CT-ND - Cut Tape (CT) 505-AD8137YRZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD8137YRZ-REEL7 | |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8137YRZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 450V/µs | |
-3db Bandwidth | 110 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 3.2mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
10 | ¥30.39100 | ¥303.91 |
25 | ¥28.72960 | ¥718.24 |
100 | ¥24.89900 | ¥2,489.90 |
250 | ¥23.62224 | ¥5,905.56 |
500 | ¥21.19620 | ¥10,598.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.87635 | ¥17,876.35 |
2,000 | ¥16.98252 | ¥33,965.04 |
5,000 | ¥16.34409 | ¥81,720.45 |