
OPA1637DGKR | |
|---|---|
DigiKey Part Number | 296-OPA1637DGKRTR-ND - Tape & Reel (TR) 296-OPA1637DGKRCT-ND - Cut Tape (CT) 296-OPA1637DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1637DGKR |
Description | IC AUDIO 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 1 Circuit Differential 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA1637DGKR Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 950µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 31 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 15V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 9.2 MHz | Supplier Device Package 8-VSSOP |
-3db Bandwidth 7 MHz | Base Product Number |
Current - Input Bias 200 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.10000 | ¥30.10 |
| 10 | ¥22.67600 | ¥226.76 |
| 25 | ¥20.81400 | ¥520.35 |
| 100 | ¥18.76710 | ¥1,876.71 |
| 250 | ¥17.79040 | ¥4,447.60 |
| 500 | ¥17.61310 | ¥8,806.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥16.20588 | ¥40,514.70 |
| 5,000 | ¥15.89773 | ¥79,488.65 |






