
LM124DR | |
|---|---|
DigiKey Part Number | 296-16907-2-ND - Tape & Reel (TR) 296-16907-1-ND - Cut Tape (CT) 296-16907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM124DR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Differential 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM124DR Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 4 | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 20 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902DR | Texas Instruments | 104,550 | 296-14594-1-ND | ¥2.56000 | Similar |
| LP324M/NOPB | Texas Instruments | 211 | LP324M/NOPB-ND | ¥11.74000 | Similar |
| LM224D | STMicroelectronics | 481 | 497-19613-ND | ¥26.55000 | Similar |
| LM224DT | STMicroelectronics | 2,820 | 497-2972-1-ND | ¥3.14000 | Similar |
| LM2902YDT | STMicroelectronics | 26 | 497-10213-1-ND | ¥3.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.25000 | ¥7.25 |
| 10 | ¥5.18400 | ¥51.84 |
| 25 | ¥4.65920 | ¥116.48 |
| 100 | ¥4.08520 | ¥408.52 |
| 250 | ¥3.81176 | ¥952.94 |
| 500 | ¥3.64668 | ¥1,823.34 |
| 1,000 | ¥3.51104 | ¥3,511.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.32330 | ¥8,308.25 |









