
LM224D | |
|---|---|
DigiKey Part Number | 497-19613-ND |
Manufacturer | |
Manufacturer Product Number | LM224D |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM224D Models |
Category | Current - Supply 1.5mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-SO |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.55000 | ¥26.55 |
| 10 | ¥19.87300 | ¥198.73 |
| 50 | ¥17.20660 | ¥860.33 |
| 100 | ¥16.38200 | ¥1,638.20 |
| 250 | ¥15.51020 | ¥3,877.55 |
| 500 | ¥14.98506 | ¥7,492.53 |
| 1,000 | ¥14.55263 | ¥14,552.63 |
| 2,500 | ¥14.09621 | ¥35,240.53 |
| 5,000 | ¥13.82112 | ¥69,105.60 |



