High-Side Gate Driver IC Non-Inverting 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High-Side Gate Driver IC Non-Inverting 8-SO
Introducing Power by Linear

LT1910ES8#PBF

DigiKey Part Number
LT1910ES8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1910ES8#PBF
Description
IC GATE DRVR HIGH-SIDE 8SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1910ES8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
8V ~ 48V
Manufacturer
Analog Devices Inc.
Logic Voltage - VIL, VIH
0.8V, 2V
Packaging
Tube
Input Type
Non-Inverting
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Driven Configuration
High-Side
Package / Case
8-SOIC (0.154", 3.90mm Width)
Channel Type
Single
Supplier Device Package
8-SO
Number of Drivers
1
Base Product Number
Gate Type
MOSFET (N-Channel)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.60000¥62.60
10¥48.35300¥483.53
25¥44.78560¥1,119.64
100¥40.86410¥4,086.41
300¥38.67593¥11,602.78
500¥37.86716¥18,933.58
1,000¥36.93963¥36,939.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.