High-Side Gate Driver IC Non-Inverting 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High-Side Gate Driver IC Non-Inverting 8-SO
Introducing Power by Linear

LT1910ES8#TRPBF

DigiKey Part Number
505-LT1910ES8#TRPBFTR-ND - Tape & Reel (TR)
505-LT1910ES8#TRPBFCT-ND - Cut Tape (CT)
505-LT1910ES8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1910ES8#TRPBF
Description
IC GATE DRVR HIGH-SIDE 8SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1910ES8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
8V ~ 48V
Manufacturer
Analog Devices Inc.
Logic Voltage - VIL, VIH
0.8V, 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Driven Configuration
High-Side
Package / Case
8-SOIC (0.154", 3.90mm Width)
Channel Type
Single
Supplier Device Package
8-SO
Number of Drivers
1
Base Product Number
Gate Type
MOSFET (N-Channel)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,080
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.60000¥62.60
10¥48.35500¥483.55
25¥44.78680¥1,119.67
100¥40.86540¥4,086.54
250¥39.73072¥9,932.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥35.96175¥89,904.38
Manufacturers Standard Package