High-Side Gate Driver IC Non-Inverting 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High-Side Gate Driver IC Non-Inverting 8-SO
Introducing Power by Linear

LT1910IS8#TRPBF

DigiKey Part Number
LT1910IS8#TRPBFTR-ND - Tape & Reel (TR)
LT1910IS8#TRPBFCT-ND - Cut Tape (CT)
LT1910IS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1910IS8#TRPBF
Description
IC GATE DRVR HIGH-SIDE 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1910IS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
8V ~ 48V
Manufacturer
Analog Devices Inc.
Logic Voltage - VIL, VIH
0.7V, 3.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Driven Configuration
High-Side
Package / Case
8-SOIC (0.154", 3.90mm Width)
Channel Type
Single
Supplier Device Package
8-SO
Number of Drivers
1
Base Product Number
Gate Type
MOSFET (N-Channel)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,094
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.98000¥67.98
10¥52.66300¥526.63
25¥48.82280¥1,220.57
100¥44.60420¥4,460.42
250¥43.52664¥10,881.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥39.33101¥98,327.52
Manufacturers Standard Package