
AUIR3241STR | |
|---|---|
DigiKey Part Number | AUIR3241STR-ND - Tape & Reel (TR) AUIR3241SCT-ND - Cut Tape (CT) AUIR3241SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUIR3241STR |
Description | IC GATE DRVR HIGH-SIDE 8SO |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting PG-DSO-8-903 |
Datasheet | Datasheet |
EDA/CAD Models | AUIR3241STR Models |
Category | Current - Peak Output (Source, Sink) 350mA, 350mA |
Manufacturer Infineon Technologies | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 6µs, 6µs |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
DigiKey Programmable Not Verified | Grade Automotive |
Driven Configuration High-Side | Qualification AEC-Q100 |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package PG-DSO-8-903 |
Voltage - Supply 3V ~ 36V | Base Product Number |
Logic Voltage - VIL, VIH 0.8V, 2.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.00000 | ¥22.00 |
| 10 | ¥16.40800 | ¥164.08 |
| 25 | ¥14.99520 | ¥374.88 |
| 100 | ¥13.44780 | ¥1,344.78 |
| 250 | ¥12.70932 | ¥3,177.33 |
| 500 | ¥12.41260 | ¥6,206.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.51078 | ¥28,776.95 |
| 5,000 | ¥11.27769 | ¥56,388.45 |










