
TPS48000QDGXRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS48000QDGXRQ1TR-ND - Tape & Reel (TR) 296-TPS48000QDGXRQ1CT-ND - Cut Tape (CT) 296-TPS48000QDGXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS48000QDGXRQ1 |
Description | AUTOMOTIVE, 100V LOW-IQ HIGH SID |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 19-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 3.5V ~ 95V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width), 19 Leads | |
Supplier Device Package | 19-VSSOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.09000 | ¥38.09 |
| 10 | ¥28.79500 | ¥287.95 |
| 25 | ¥26.47640 | ¥661.91 |
| 100 | ¥23.93330 | ¥2,393.33 |
| 250 | ¥22.71956 | ¥5,679.89 |
| 500 | ¥21.98794 | ¥10,993.97 |
| 1,000 | ¥21.38600 | ¥21,386.00 |
| 2,500 | ¥20.75050 | ¥51,876.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥20.36746 | ¥101,837.30 |











