SD103AWS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B0540WS

DigiKey Part Number
5399-B0540WSTR-ND - Tape & Reel (TR)
5399-B0540WSCT-ND - Cut Tape (CT)
5399-B0540WSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B0540WS
Description
DIODE SCHOTTKY 40V 500MA SOD323
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
510 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 µA @ 40 V
Capacitance @ Vr, F
170pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,910
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.91000¥0.91
10¥0.57100¥5.71
100¥0.34900¥34.90
500¥0.25156¥125.78
1,000¥0.21955¥219.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.17881¥536.43
6,000¥0.15815¥948.90
9,000¥0.14760¥1,328.40
15,000¥0.13571¥2,035.65
21,000¥0.12867¥2,702.07
30,000¥0.12181¥3,654.30
75,000¥0.10674¥8,005.50
150,000¥0.09742¥14,613.00
300,000¥0.08957¥26,871.00
Manufacturers Standard Package