Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ZHCS350TA | |
|---|---|
DigiKey Part Number | ZHCS350TATR-ND - Tape & Reel (TR) ZHCS350TACT-ND - Cut Tape (CT) ZHCS350TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZHCS350TA |
Description | DIODE SCHOTTKY 40V 350MA SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | ZHCS350TA Models |
Category | Reverse Recovery Time (trr) 1.6 ns |
Mfr | Current - Reverse Leakage @ Vr 12 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 6pF @ 25V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 350mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 810 mV @ 350 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1PS79SB30,115 | Nexperia USA Inc. | 0 | 1727-4782-1-ND | ¥0.00000 | Similar |
| 1PS79SB30,135 | Nexperia USA Inc. | 0 | 1727-7350-1-ND | ¥0.00000 | Similar |
| 1PS79SB40,115 | Nexperia USA Inc. | 0 | 1727-4783-1-ND | ¥0.00000 | Similar |
| 1PS79SB40,699 | Nexperia USA Inc. | 0 | 1727-1204-1-ND | ¥2.40000 | Similar |
| CDBP00340-G | Comchip Technology | 0 | 641-1134-2-ND | ¥0.64830 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥4.33300 | ¥43.33 |
| 100 | ¥2.79940 | ¥279.94 |
| 500 | ¥2.13614 | ¥1,068.07 |
| 1,000 | ¥1.92220 | ¥1,922.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.65028 | ¥4,950.84 |
| 6,000 | ¥1.51331 | ¥9,079.86 |
| 9,000 | ¥1.44351 | ¥12,991.59 |
| 15,000 | ¥1.36509 | ¥20,476.35 |
| 21,000 | ¥1.31865 | ¥27,691.65 |
| 30,000 | ¥1.27351 | ¥38,205.30 |












