Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDL40PU33RY

DigiKey Part Number
497-LDL40PU33RYTR-ND - Tape & Reel (TR)
497-LDL40PU33RYCT-ND - Cut Tape (CT)
497-LDL40PU33RYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDL40PU33RY
Description
IC REG LINEAR 3.3V 200MA 6-DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
5 µA
Mfr
Current - Supply (Max)
500 µA
Series
PSRR
70dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Current Limit, Enable, Power Good
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
40V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
6-WDFN Exposed Pad
Voltage Dropout (Max)
1V @ 200mA
Supplier Device Package
6-DFN (2x2)
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,784
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.02000¥8.02
10¥5.74800¥57.48
25¥5.18360¥129.59
100¥4.56090¥456.09
250¥4.26436¥1,066.09
500¥4.08538¥2,042.69
1,000¥3.96166¥3,961.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.75632¥11,268.96
6,000¥3.66733¥22,003.98
9,000¥3.62276¥32,604.84
15,000¥3.57339¥53,600.85
21,000¥3.54452¥74,434.92
Manufacturers Standard Package