3105-2-00-15-00-00-08-0 | ||
---|---|---|
DigiKey Part Number | ED1076-ND | |
Manufacturer | ||
Manufacturer Product Number | 3105-2-00-15-00-00-08-0 | |
Description | CONN PC PIN CIRC 0.040DIA GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.750" (19.05mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.852" (21.64mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
10 | ¥3.11400 | ¥31.14 |
100 | ¥2.56500 | ¥256.50 |
1,000 | ¥1.83986 | ¥1,839.86 |
5,000 | ¥1.61686 | ¥8,084.30 |
10,000 | ¥1.50535 | ¥15,053.50 |