
TDC1000PWR | |
|---|---|
DigiKey Part Number | 296-38823-2-ND - Tape & Reel (TR) 296-38823-1-ND - Cut Tape (CT) 296-38823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDC1000PWR |
Description | IC AFE ULTRA SENSING 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Front End IC Ultrasound Input Digital Output 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TDC1000PWR Models |
Category | Output Type Digital |
Manufacturer Texas Instruments | Current - Supply 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Type Front End | Supplier Device Package 28-TSSOP |
Input Type Ultrasound | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.04000 | ¥38.04 |
| 5 | ¥34.10600 | ¥170.53 |
| 10 | ¥32.63300 | ¥326.33 |
| 25 | ¥30.88680 | ¥772.17 |
| 50 | ¥29.69260 | ¥1,484.63 |
| 100 | ¥28.59760 | ¥2,859.76 |
| 500 | ¥26.39418 | ¥13,197.09 |
| 1,000 | ¥25.57331 | ¥25,573.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥19.79936 | ¥49,498.40 |









