
TUSS4470TRTJR | |
|---|---|
DigiKey Part Number | 296-TUSS4470TRTJRTR-ND - Tape & Reel (TR) 296-TUSS4470TRTJRCT-ND - Cut Tape (CT) 296-TUSS4470TRTJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSS4470TRTJR |
Description | ULTRASONIC SENSOR I/F FOR PARK A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Sensor Interface IC Analog, Digital Input SPI Output 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSS4470TRTJR Models |
Category | Output Type SPI |
Manufacturer Texas Instruments | Current - Supply 13 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 20-WFQFN Exposed Pad |
Type Sensor Interface | Supplier Device Package 20-QFN (4x4) |
Input Type Analog, Digital | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.60000 | ¥31.60 |
| 5 | ¥28.27400 | ¥141.37 |
| 10 | ¥27.02000 | ¥270.20 |
| 25 | ¥25.52640 | ¥638.16 |
| 50 | ¥24.50760 | ¥1,225.38 |
| 100 | ¥23.57370 | ¥2,357.37 |
| 500 | ¥21.69454 | ¥10,847.27 |
| 1,000 | ¥20.99487 | ¥20,994.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥20.00263 | ¥60,007.89 |











