
BQ25672RQMR | |
|---|---|
DigiKey Part Number | 296-BQ25672RQMRTR-ND - Tape & Reel (TR) 296-BQ25672RQMRCT-ND - Cut Tape (CT) 296-BQ25672RQMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25672RQMR |
Description | IC CONTROLLED, 1- TO 4-CELL, 3-A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 29-VQFN-HR (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25672RQMR Models |
Category | Charge Current - Max 3A |
Manufacturer Texas Instruments | Battery Pack Voltage 18.8V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 24V |
Part Status Active | Interface I2C |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cells 1 ~ 4 | Mounting Type Surface Mount |
Current - Charging Constant | Package / Case 29-VFQFN |
Programmable Features Current, Voltage | Supplier Device Package 29-VQFN-HR (4x4) |
Fault Protection Over Current, Over Voltage | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.90000 | ¥41.90 |
| 10 | ¥31.80900 | ¥318.09 |
| 25 | ¥29.29000 | ¥732.25 |
| 100 | ¥26.51830 | ¥2,651.83 |
| 250 | ¥25.20404 | ¥6,301.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥22.93636 | ¥68,809.08 |











