Direct
Similar
Similar
Similar
Similar
Similar

CSD17575Q3 | |
|---|---|
DigiKey Part Number | 296-39994-2-ND - Tape & Reel (TR) 296-39994-1-ND - Cut Tape (CT) 296-39994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17575Q3 |
Description | MOSFET N-CH 30V 60A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 60A (Ta) 2.8W (Ta), 108W (Tc) Surface Mount 8-VSON-CLIP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17575Q3 Models |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4420 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.8W (Ta), 108W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSON-CLIP (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.3mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTTFS4C02NTAG | onsemi | 1,422 | NTTFS4C02NTAGOSCT-ND | ¥9.10000 | Direct |
| BSC020N03MSGATMA1 | Infineon Technologies | 310 | BSC020N03MSGATMA1CT-ND | ¥19.02000 | Similar |
| BSZ019N03LSATMA1 | Infineon Technologies | 14,145 | BSZ019N03LSATMA1CT-ND | ¥20.76000 | Similar |
| BSZ0901NSATMA1 | Infineon Technologies | 1,012 | BSZ0901NSATMA1CT-ND | ¥14.31000 | Similar |
| FDMC7660S | onsemi | 7 | FDMC7660SFSCT-ND | ¥17.78000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.23000 | ¥13.23 |
| 10 | ¥8.36100 | ¥83.61 |
| 100 | ¥5.56060 | ¥556.06 |
| 500 | ¥4.35964 | ¥2,179.82 |
| 1,000 | ¥3.97312 | ¥3,973.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.55467 | ¥8,886.68 |
| 5,000 | ¥3.29607 | ¥16,480.35 |
| 7,500 | ¥3.16436 | ¥23,732.70 |
| 12,500 | ¥3.01641 | ¥37,705.12 |
| 17,500 | ¥2.92880 | ¥51,254.00 |
| 25,000 | ¥2.90475 | ¥72,618.75 |
















