
TPS61287RZPR | |
|---|---|
DigiKey Part Number | 296-TPS61287RZPRTR-ND - Tape & Reel (TR) 296-TPS61287RZPRCT-ND - Cut Tape (CT) 296-TPS61287RZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61287RZPR |
Description | 23VIN, 25VOUT 20A ISW SYNCHRONOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 20A (Switch) 14-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS61287RZPR Models |
Category | Voltage - Input (Max) 23V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 25V |
Part Status Active | Current - Output |
Function Step-Up | Frequency - Switching 320kHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2V | Supplier Device Package 14-VQFN-HR (2.5x3) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.31000 | ¥21.31 |
| 10 | ¥15.77500 | ¥157.75 |
| 25 | ¥14.40320 | ¥360.08 |
| 100 | ¥12.88850 | ¥1,288.85 |
| 250 | ¥12.16656 | ¥3,041.64 |
| 500 | ¥11.82134 | ¥5,910.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.93086 | ¥32,792.58 |
| 6,000 | ¥10.71445 | ¥64,286.70 |











