
BSC020N03MSGATMA1 | |
|---|---|
DigiKey Part Number | BSC020N03MSGATMA1TR-ND - Tape & Reel (TR) BSC020N03MSGATMA1CT-ND - Cut Tape (CT) BSC020N03MSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC020N03MSGATMA1 |
Description | MOSFET N-CH 30V 25A/100A TDSON |
Customer Reference | |
Detailed Description | N-Channel 30 V 25A (Ta), 100A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC020N03MSGATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 124 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 9600 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 96W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TDSON-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMS7660AS | onsemi | 3,312 | FDMS7660ASCT-ND | ¥19.10000 | Direct |
| CSD17576Q5B | Texas Instruments | 3,384 | 296-43635-1-ND | ¥16.46000 | Similar |
| CSD17576Q5BT | Texas Instruments | 814 | 296-CSD17576Q5BTCT-ND | ¥19.85000 | Similar |
| FDMC7660 | onsemi | 1,884 | FDMC7660CT-ND | ¥21.25000 | Similar |
| FDMC7660DC | onsemi | 41 | FDMC7660DCCT-ND | ¥20.26000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.29000 | ¥16.29 |
| 10 | ¥10.34600 | ¥103.46 |
| 100 | ¥6.95340 | ¥695.34 |
| 500 | ¥5.50136 | ¥2,750.68 |
| 1,000 | ¥5.03428 | ¥5,034.28 |
| 2,000 | ¥4.64141 | ¥9,282.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥4.21637 | ¥21,081.85 |
| 10,000 | ¥3.95389 | ¥39,538.90 |
| 15,000 | ¥3.86209 | ¥57,931.35 |








