N-Channel 30 V 100A (Ta) 3.1W (Ta), 125W (Tc) Surface Mount 8-VSONP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD17576Q5BT

DigiKey Part Number
296-CSD17576Q5BTTR-ND - Tape & Reel (TR)
296-CSD17576Q5BTCT-ND - Cut Tape (CT)
296-CSD17576Q5BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD17576Q5BT
Description
MOSFET N-CH 30V 100A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 100A (Ta) 3.1W (Ta), 125W (Tc) Surface Mount 8-VSONP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD17576Q5BT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.8V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 4.5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4430 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
3.1W (Ta), 125W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-VSONP (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
2mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 814
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.85000¥19.85
10¥12.70300¥127.03
100¥8.63300¥863.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥7.55712¥1,889.28
500¥6.89122¥3,445.61
750¥6.55193¥4,913.95
1,250¥6.17061¥7,713.26
1,750¥5.94471¥10,403.24
2,500¥5.72519¥14,312.97
Manufacturers Standard Package