


FDMC7660DC | |
|---|---|
DigiKey Part Number | FDMC7660DCTR-ND - Tape & Reel (TR) FDMC7660DCCT-ND - Cut Tape (CT) FDMC7660DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC7660DC |
Description | MOSFET N-CH 30V 30A/40A DLCOOL33 |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Ta), 40A (Tc) 3W (Ta), 78W (Tc) Surface Mount Dual Cool ™ 33 |
Datasheet | Datasheet |
EDA/CAD Models | FDMC7660DC Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 76 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5170 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 3W (Ta), 78W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package Dual Cool ™ 33 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.2mOhm @ 22A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1E280BNTB | Rohm Semiconductor | 42,151 | RS1E280BNTBCT-ND | ¥11.74000 | Direct |
| RS1E280GNTB | Rohm Semiconductor | 234 | 846-RS1E280GNCT-ND | ¥9.01000 | Direct |
| BSZ019N03LSATMA1 | Infineon Technologies | 0 | BSZ019N03LSATMA1CT-ND | ¥17.37000 | Similar |
| CSD17303Q5 | Texas Instruments | 3,951 | 296-27232-1-ND | ¥21.92000 | Similar |
| CSD17575Q3 | Texas Instruments | 0 | 296-39994-1-ND | ¥13.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.26000 | ¥20.26 |
| 10 | ¥13.05800 | ¥130.58 |

