
RS1E280GNTB | |
|---|---|
DigiKey Part Number | 846-RS1E280GNTR-ND - Tape & Reel (TR) 846-RS1E280GNCT-ND - Cut Tape (CT) 846-RS1E280GNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1E280GNTB |
Description | MOSFET N-CH 30V 28A 8HSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 28A (Ta), 80A (Tc) 3W (Ta), 31W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | RS1E280GNTB Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2300 pF @ 15 V |
FET Type | Power Dissipation (Max) 3W (Ta), 31W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.6mOhm @ 28A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1E280GNTB | Rohm Semiconductor | 234 | 846-RS1E280GNCT-ND | ¥9.01000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.48000 | ¥13.48 |
| 10 | ¥8.53500 | ¥85.35 |
| 100 | ¥5.68400 | ¥568.40 |
| 500 | ¥4.46050 | ¥2,230.25 |
| 1,000 | ¥4.06661 | ¥4,066.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.64029 | ¥9,100.73 |
| 5,000 | ¥3.37680 | ¥16,884.00 |
| 7,500 | ¥3.24260 | ¥24,319.50 |
| 12,500 | ¥3.09186 | ¥38,648.25 |
| 17,500 | ¥3.00264 | ¥52,546.20 |
| 25,000 | ¥2.98754 | ¥74,688.50 |

