
BSZ0901NSATMA1 | |
|---|---|
DigiKey Part Number | BSZ0901NSATMA1TR-ND - Tape & Reel (TR) BSZ0901NSATMA1CT-ND - Cut Tape (CT) BSZ0901NSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ0901NSATMA1 |
Description | MOSFET N-CH 30V 22A/40A 8TSDSON |
Customer Reference | |
Detailed Description | N-Channel 30 V 22A (Ta), 40A (Tc) 2.1W (Ta), 50W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSZ0901NSATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2850 pF @ 15 V |
Part Status Last Time Buy | Power Dissipation (Max) 2.1W (Ta), 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TSDSON-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSZ019N03LSATMA1 | Infineon Technologies | 0 | BSZ019N03LSATMA1CT-ND | ¥17.37000 | MFR Recommended |
| FDMS8820 | onsemi | 5,176 | FDMS8820CT-ND | ¥16.29000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.16000 | ¥12.16 |
| 10 | ¥7.65800 | ¥76.58 |
| 100 | ¥5.08850 | ¥508.85 |
| 500 | ¥3.98598 | ¥1,992.99 |
| 1,000 | ¥3.63119 | ¥3,631.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.48324 | ¥17,416.20 |















