



FDMS8820 | |
|---|---|
DigiKey Part Number | FDMS8820TR-ND - Tape & Reel (TR) FDMS8820CT-ND - Cut Tape (CT) FDMS8820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS8820 |
Description | MOSFET N-CH 30V 28A/116A 8PQFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 28A (Ta), 116A (Tc) 2.5W (Ta), 78W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 88 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5315 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 78W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2mOhm @ 28A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSZ0901NSIATMA1 | Infineon Technologies | 6,724 | BSZ0901NSIATMA1CT-ND | ¥17.78000 | Similar |
| CSD17576Q5B | Texas Instruments | 3,342 | 296-43635-1-ND | ¥16.46000 | Similar |
| CSD17576Q5BT | Texas Instruments | 814 | 296-CSD17576Q5BTCT-ND | ¥19.85000 | Similar |
| RJK0346DPA-01#J0B | Renesas Electronics Corporation | 4,604 | 559-RJK0346DPA-01#J0BCT-ND | ¥31.01000 | Similar |
| RS1E280BNTB | Rohm Semiconductor | 49,649 | RS1E280BNTBCT-ND | ¥11.74000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.29000 | ¥16.29 |
| 10 | ¥10.35400 | ¥103.54 |
| 100 | ¥6.96230 | ¥696.23 |
| 500 | ¥5.50848 | ¥2,754.24 |
| 1,000 | ¥5.04091 | ¥5,040.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.15632 | ¥12,468.96 |
| 6,000 | ¥3.87712 | ¥23,262.72 |

