Current Feedback Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6702MF/NOPB

DigiKey Part Number
LMH6702MF/NOPBTR-ND - Tape & Reel (TR)
LMH6702MF/NOPBCT-ND - Cut Tape (CT)
LMH6702MF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6702MF/NOPB
Description
IC OPAMP CFA 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMH6702MF/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
12.5mA
Mfr
Current - Output / Channel
80 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
3100V/µs
Package / Case
SC-74A, SOT-753
-3db Bandwidth
1.7 GHz
Supplier Device Package
SOT-23-5
Current - Input Bias
6 µA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,861
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.18000¥42.18
10¥32.10400¥321.04
25¥29.59320¥739.83
100¥26.83280¥2,683.28
250¥25.60988¥6,402.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥26.05645¥26,056.45
2,000¥25.47443¥50,948.86
3,000¥25.18304¥75,549.12
Manufacturers Standard Package