
2N3440UA | |
|---|---|
DigiKey Part Number | 2N3440UA-ND |
Manufacturer | |
Manufacturer Product Number | 2N3440UA |
Description | TRANS NPN 250V 1A UA |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 250 V 1 A 800 mW Surface Mount UA |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 2µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 20mA, 10V |
Packaging Bulk | Power - Max 800 mW |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case 4-SMD, No Lead |
Voltage - Collector Emitter Breakdown (Max) 250 V | Supplier Device Package UA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 4mA, 50mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥460.90840 | ¥46,090.84 |











