
LM25183QNGURQ1 | |
|---|---|
DigiKey Part Number | 296-LM25183QNGURQ1TR-ND - Tape & Reel (TR) 296-LM25183QNGURQ1CT-ND - Cut Tape (CT) 296-LM25183QNGURQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25183QNGURQ1 |
Description | IC REG FLYBACK 12V 600MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive Fixed 12V 1 Output 600mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM25183QNGURQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 10kHz ~ 350kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 8-WSON (4x4) |
Voltage - Input (Max) 42V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.01000 | ¥53.01 |
| 10 | ¥40.68800 | ¥406.88 |
| 25 | ¥37.61200 | ¥940.30 |
| 100 | ¥34.22790 | ¥3,422.79 |
| 250 | ¥33.02440 | ¥8,256.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,500 | ¥29.55915 | ¥133,016.17 |











