12V Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,141 In Stock | 1 : ¥22.17000 Cut Tape (CT) 1,000 : ¥11.68929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 40V | 12V | - | 500mA | 52kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 14-SOIC (0.295", 7.50mm Width) | 14-SOIC | |||
3,282 In Stock | 1 : ¥28.98000 Cut Tape (CT) 2,500 : ¥14.55645 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 6.5V | 40V | 12V | - | 500mA | 260kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
3,258 In Stock | 1 : ¥38.67000 Cut Tape (CT) 2,500 : ¥19.40860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 6.5V | 40V | 12V | - | 1A | 260kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
844 In Stock | 1 : ¥42.36000 Tube | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 60V | 12V | - | 1A | 52kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | |||
7,021 In Stock | 1 : ¥43.51000 Cut Tape (CT) 2,500 : ¥21.85673 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 60V | 12V | - | 500mA | 150kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
884 In Stock | 1 : ¥43.51000 Cut Tape (CT) 500 : ¥27.25224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 8V | 40V | 12V | - | 3A | 260kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263 (DDPAK-7) | |||
5,675 In Stock | 1 : ¥45.32000 Cut Tape (CT) 4,500 : ¥22.76100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Flyback | Fixed | 1 | 4.5V | 42V | 12V | - | 600mA | 10kHz ~ 350kHz | No | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (4x4) | ||
4,071 In Stock | 1 : ¥46.38000 Tube | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 6.5V | 40V | 12V | - | 1A | 260kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
503 In Stock | 1 : ¥46.63000 Tube | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 6.5V | 40V | 12V | - | 1A | 260kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
5,649 In Stock | 1 : ¥47.61000 Cut Tape (CT) 4,500 : ¥23.90786 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Flyback | Fixed | 1 | 4.5V | 42V | 12V | - | 4.1A | 12kHz ~ 350kHz | No | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 8-WDFN Exposed Pad | 8-WSON (4x4) | ||
1,290 In Stock | 1 : ¥52.62000 Cut Tape (CT) 500 : ¥32.97810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 40V | 12V | - | 3A | 150kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | |||
0 In Stock 900 Factory Check Lead Time | 1 : ¥54.26000 Tube | - | Tube | Active | Step-Up | Positive | Charge Pump | Fixed | 1 | 4.5V | 5.5V | 12V | - | 30mA | 500kHz | No | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,907 In Stock | 1 : ¥54.35000 Cut Tape (CT) 2,500 : ¥29.64192 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Charge Pump | Fixed | 1 | 4.5V | 5.5V | 12V | - | 30mA | 500kHz | No | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,234 In Stock | 1 : ¥71.26000 Cut Tape (CT) 2,500 : ¥38.91172 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Charge Pump | Fixed | 1 | 4.5V | 5.5V | 12V | - | 30mA | 500kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
686 In Stock | 1 : ¥72.24000 Tube | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 60V | 12V | - | 3A | 52kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | |||
16 In Stock 11,100 Factory | 1 : ¥76.18000 Tube | - | Tube | Active | Step-Up | Positive | Charge Pump | Fixed | 1 | 4.5V | 5.5V | 12V | - | 30mA | 500kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
720 In Stock | 1 : ¥14.69000 Cut Tape (CT) 750 : ¥11.08273 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 40V | 12V | - | 3A | 52kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
433 In Stock | 1 : ¥14.69000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 40V | 12V | - | 3A | 52kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
398 In Stock | 1 : ¥19.21000 Tube | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Buck-Boost | Fixed | 1 | 4.75V | 40V | 12V | - | 500mA | 52kHz | No | -40°C ~ 125°C (TJ) | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
191 In Stock | 1 : ¥28.81000 Cut Tape (CT) 500 : ¥18.03052 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.75V | 60V | 12V | - | 1A | 52kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
6,341 In Stock | 1 : ¥28.98000 Cut Tape (CT) 2,500 : ¥14.55645 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 40V | 12V | - | 500mA | 150kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
906 In Stock | 1 : ¥29.39000 Tube | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 40V | 12V | - | 3A | 52kHz | No | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-5 | TO-220-5 | |||
303 In Stock | 1 : ¥29.39000 Tube | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 40V | 12V | - | 3A | 52kHz | No | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-5 Formed Leads | TO-220-5 | |||
5,235 In Stock | 1 : ¥30.62000 Cut Tape (CT) 500 : ¥20.33866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 8V | 40V | 12V | - | 3A | 260kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263 (DDPAK-7) | |||
612 In Stock | 1 : ¥30.95000 Tube | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 40V | 12V | - | 1A | 52kHz | No | -40°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-5 | TO-220-5 |