MAX662ACSA+T | ||
---|---|---|
DigiKey Part Number | MAX662ACSA+TTR-ND - Tape & Reel (TR) MAX662ACSA+TCT-ND - Cut Tape (CT) MAX662ACSA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX662ACSA+T | |
Description | IC REG CHRG PUMP 12V 30MA 8SOIC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 12V 1 Output 30mA 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX662ACSA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥29.64192 | ¥74,104.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.33000 | ¥54.33 |
10 | ¥49.07800 | ¥490.78 |
25 | ¥46.79560 | ¥1,169.89 |
100 | ¥40.63220 | ¥4,063.22 |
250 | ¥38.80604 | ¥9,701.51 |
500 | ¥35.38198 | ¥17,690.99 |
1,000 | ¥30.81656 | ¥30,816.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.35000 | ¥54.35 |
10 | ¥49.07500 | ¥490.75 |
25 | ¥46.79640 | ¥1,169.91 |
100 | ¥40.63220 | ¥4,063.22 |
250 | ¥38.80592 | ¥9,701.48 |
500 | ¥35.38196 | ¥17,690.98 |
1,000 | ¥30.81658 | ¥30,816.58 |