LM2672M-12/NOPB | |
---|---|
DigiKey Part Number | LM2672M-12/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2672M-12/NOPB |
Description | IC REG BUCK 12V 1A 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2672M-12/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.63000 | ¥46.63 |
10 | ¥41.87600 | ¥418.76 |
95 | ¥34.30905 | ¥3,259.36 |
285 | ¥32.54961 | ¥9,276.64 |
570 | ¥29.20670 | ¥16,647.82 |
1,045 | ¥24.63220 | ¥25,740.65 |
2,565 | ¥23.40061 | ¥60,022.56 |