SA575DTBG | |
---|---|
DigiKey Part Number | SA575DTBGOS-ND |
Manufacturer | |
Manufacturer Product Number | SA575DTBG |
Description | IC COMPANDOR 20TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Audio Compandor 2 Channel 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SA575DTBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Compandor | |
Applications | Consumer Audio, Telecommunication Systems | |
Number of Channels | 2 | |
Interface | Analog | |
Voltage - Supply | 3V ~ 7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.69000 | ¥42.69 |
10 | ¥38.34000 | ¥383.40 |
75 | ¥36.24720 | ¥2,718.54 |
150 | ¥29.80293 | ¥4,470.44 |
300 | ¥26.74203 | ¥8,022.61 |
525 | ¥25.77541 | ¥13,532.09 |
1,050 | ¥21.42582 | ¥22,497.11 |
2,550 | ¥20.62034 | ¥52,581.87 |