

LM2675MX-12/NOPB | |
|---|---|
DigiKey Part Number | 296-35410-2-ND - Tape & Reel (TR) 296-35410-1-ND - Cut Tape (CT) 296-35410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2675MX-12/NOPB |
Description | IC REG BUCK 12V 1A 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2675MX-12/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.69000 | ¥39.69 |
| 10 | ¥30.22500 | ¥302.25 |
| 25 | ¥27.84840 | ¥696.21 |
| 100 | ¥25.23670 | ¥2,523.67 |
| 250 | ¥23.99168 | ¥5,997.92 |
| 500 | ¥23.24148 | ¥11,620.74 |
| 1,000 | ¥22.62374 | ¥22,623.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥21.97184 | ¥54,929.60 |












