DB105S | ||
---|---|---|
DigiKey Part Number | 1655-DB105STR-ND - Tape & Reel (TR) 1655-DB105SCT-ND - Cut Tape (CT) 1655-DB105SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DB105S | |
Description | BRIDGE RECT 1PHASE 600V 1A DB-S | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount DB-S | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DB-S | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.20180 | ¥120.18 |
500 | ¥1.06540 | ¥532.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥0.82915 | ¥1,243.73 |
3,000 | ¥0.74207 | ¥2,226.21 |
7,500 | ¥0.72550 | ¥5,441.25 |
10,500 | ¥0.64259 | ¥6,747.19 |
37,500 | ¥0.63430 | ¥23,786.25 |
75,000 | ¥0.53894 | ¥40,420.50 |
150,000 | ¥0.51822 | ¥77,733.00 |