
LM25184QNGURQ1 | |
|---|---|
DigiKey Part Number | 296-LM25184QNGURQ1TR-ND - Tape & Reel (TR) 296-LM25184QNGURQ1CT-ND - Cut Tape (CT) 296-LM25184QNGURQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25184QNGURQ1 |
Description | IC REG FLYBACK 12V 4.1A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive Fixed 12V 1 Output 4.1A 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM25184QNGURQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 12kHz ~ 350kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 8-WSON (4x4) |
Voltage - Input (Max) 42V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.06000 | ¥55.06 |
| 10 | ¥42.20400 | ¥422.04 |
| 25 | ¥38.99160 | ¥974.79 |
| 100 | ¥35.46130 | ¥3,546.13 |
| 250 | ¥34.14868 | ¥8,537.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,500 | ¥30.58879 | ¥137,649.55 |










