Flyback Switching Regulator IC Positive Fixed 12V 1 Output 4.1A 8-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM25184NGUR

DigiKey Part Number
296-LM25184NGURTR-ND - Tape & Reel (TR)
296-LM25184NGURCT-ND - Cut Tape (CT)
296-LM25184NGURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM25184NGUR
Description
IC REG FLYBACK 12V 4.1A 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive Fixed 12V 1 Output 4.1A 8-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM25184NGUR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
42V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
12kHz ~ 350kHz
Function
Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount, Wettable Flank
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-WSON (4x4)
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,767
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.45000¥47.45
10¥36.17800¥361.78
25¥33.36200¥834.05
100¥30.26870¥3,026.87
250¥28.94348¥7,235.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,500¥25.99946¥116,997.57
Manufacturers Standard Package