
LM25184EVM-S12 | |
|---|---|
DigiKey Part Number | 296-LM25184EVM-S12-ND |
Manufacturer | |
Manufacturer Product Number | LM25184EVM-S12 |
Description | EVAL BOARD FOR LM25184Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM25184-Q1 - 1 Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Texas Instruments | Voltage - Input 6V ~ 42V |
Packaging Box | Regulator Topology Flyback |
Part Status Active | Frequency - Switching 350kHz |
Main Purpose DC/DC Converter | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part LM25184-Q1 |
Voltage - Output 12V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,107.91000 | ¥1,107.91 |


