


PLT10HH1026R0PNL | |
|---|---|
DigiKey Part Number | 490-PLT10HH1026R0PNLTR-ND - Tape & Reel (TR) 490-PLT10HH1026R0PNLCT-ND - Cut Tape (CT) 490-PLT10HH1026R0PNLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLT10HH1026R0PNL |
Description | CMC 6A 2LN 1 KOHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 10 MHz 6A DCR 8mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | PLT10HH1026R0PNL Models |
Category | DC Resistance (DCR) (Max) 8mOhm (Typ) |
Manufacturer Murata Electronics | Voltage Rating - DC 100V |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.508" L x 0.358" W (12.90mm x 9.10mm) |
Number of Lines 2 | Height (Max) 0.370" (9.40mm) |
Impedance @ Frequency 1 kOhms @ 10 MHz | Package / Case Vertical, 4 PC Pad |
Current Rating (Max) 6A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.88000 | ¥43.88 |
| 10 | ¥35.79800 | ¥357.98 |
| 25 | ¥33.01160 | ¥825.29 |
| 50 | ¥31.05400 | ¥1,552.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 125 | ¥27.82336 | ¥3,477.92 |
| 250 | ¥26.17256 | ¥6,543.14 |
| 375 | ¥25.25251 | ¥9,469.69 |
| 625 | ¥24.13864 | ¥15,086.65 |
| 875 | ¥23.43160 | ¥20,502.65 |
| 1,250 | ¥22.70434 | ¥28,380.42 |










